| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-12-8P |
| Series: | PT Series |
| Part Aliases: | 71-331112-08P |
| SKU: | AMIPT01SE-12-8P |
PT01SE-12-8P
| Heilind Number: | AMIPT01SE-12-8P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-12-8P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP Cable Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, is a high-reliability connector designed for demanding military and aerospace applications. Featuring a rugged aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector ensures secure and durable cable connections in harsh environments. The shell size 12, bayonet locking mechanism, and 12-8 insert arrangement accommodate precise pin contacts, made of Copper Alloy with Gold plating for optimal conductivity. With a voltage rating of 600 VAC and compatibility with wire sizes ranging from 24 to 20 AWG, this connector guarantees efficient power and signal transmission. Ideal for use in Circular MIL Spec applications, it upholds RoHS compliance while delivering exceptional performance in critical systems. Trust the PT01SE128P for dependable connectivity in even the most challenging conditions.

