| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-12-8S |
| Series: | PT Series |
| Part Aliases: | 71-331112-08S |
| SKU: | AMIPT01SE-12-8S |
PT01SE-12-8S
| Heilind Number: | AMIPT01SE-12-8S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-12-8S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP CABLE RECEPTACLE 26482-1, part of the MIL-DTL-26482 compliant PT Series, is a rugged and reliable circular connector designed for military and aerospace applications. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector ensures protection against harsh environmental conditions. The Socket contact type with Gold plating on Copper Alloy contacts guarantees excellent conductivity and corrosion resistance. With a shell size of 12 and insert arrangement 12-8, it accommodates wire sizes ranging from 24 to 20 AWG, making it versatile for various power and signal transmission needs. Its Bayonet locking mechanism provides secure mating, while its high voltage rating of 600 VAC makes it suitable for demanding high-power applications. Perfect for use in hi-rel environments, the PT01SE128S meets stringent industry standards for performance and durability.

