| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-14-15PY |
| Series: | PT Series |
| SKU: | AMIPT01SE-14-15PY |
PT01SE-14-15PY
| Heilind Number: | AMIPT01SE-14-15PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-14-15PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP CABLE RECEPTACLE 26482-1 ( PT01SE-14-15PY) is a rugged and reliable military-spec connector from the PT Series. Designed for demanding environments, this connector features a shell size 14 made of durable aluminum with an Olive Drab Cadmium finish. It offers IP67-rated protection against dust and water ingress, making it ideal for use in harsh conditions. The gold-plated copper alloy contacts ensure excellent conductivity, while accommodating a wide range of wire sizes from 24 AWG to 16 AWG. With a voltage rating of 600 VAC and bayonet locking mechanism, this connector provides secure and high-performance connectivity. Its 14-15 insert arrangement with Y keying position allows for easy mating and prevents mismating. RoHS compliant and suitable for high reliability applications, the PT01SE1415PY is a versatile solution for circular MIL spec connectivity needs.

