| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-14-18P |
| Series: | PT Series |
| Part Aliases: | 71-331114-18P |
| SKU: | AMIPT01SE-14-18P |
PT01SE-14-18P
| Heilind Number: | AMIPT01SE-14-18P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-14-18P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT Series AI-CRIMP CABLE RECEPTACLE 26482-1, MIL-DTL-26482 compliant, offers robust connectivity for military and industrial applications. With a shell size of 14 and a durable aluminum construction with Olive Drab Cadmium finish, this receptacle ensures reliable performance even in harsh environments. The pin contact type, made of Copper Alloy with Gold plating, guarantees high conductivity and corrosion resistance. Suitable for wire sizes ranging from 24 AWG to 20 AWG, and with a voltage rating of 600 VAC, it accommodates a wide range of power and signal requirements. Featuring an IP67 rating for dust and water resistance, along with a bayonet locking mechanism for secure mating, this connector is ideal for high-reliability applications. Trust in the PT01SE1418P for efficient and durable circular connectivity solutions.

