| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-14-18PZ |
| Series: | PT Series |
| SKU: | AMIPT01SE-14-18PZ |
PT01SE-14-18PZ
| Heilind Number: | AMIPT01SE-14-18PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-14-18PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP CABLE RECEPTACLE 26482-1 from our esteemed MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features durable Copper Alloy contacts plated with Gold, ensuring reliable signal transmission. With an IP67 rating, it guarantees protection against dust and water ingress. The shell, made of robust Aluminum with an Olive Drab Cadmium finish, offers exceptional durability in harsh environments. Designed for wire sizes 24 AWG to 20 AWG, it accommodates a wide range of applications. The 14-18 insert arrangement with Z keying position and Bayonet locking mechanism ensures secure mating. With a voltage rating of 600 VAC and high reliability (hi_rel), this connector is ideal for demanding military, aerospace, and industrial applications. Trust in the PT01SE1418PZ for superior connectivity in critical environments.

