| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-14-18SZ |
| Series: | PT Series |
| SKU: | AMIPT01SE-14-18SZ |
PT01SE-14-18SZ
| Heilind Number: | AMIPT01SE-14-18SZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-14-18SZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP CABLE RECEPTACLE 26482-1 from our MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring robust performance in demanding environments. The contact sockets, made of high-quality Copper Alloy and plated with Gold, guarantee reliable signal transmission. With an IP67 rating and Bayonet locking mechanism, it offers secure and watertight connections. Supporting wire sizes ranging from 24 AWG to 20 AWG, and rated for up to 600 VAC, it is suitable for a wide range of applications. The 14-18 insert arrangement with Z keying position allows for easy mating, while its Hi-Rel designation underscores its exceptional quality and reliability. Ideal for military, aerospace, and industrial use, the PT01SE1418SZ sets the standard for performance in Circular MIL Spec Connectors.

