| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-14-19P |
| Series: | PT Series |
| Part Aliases: | 71-331114-19P |
| SKU: | AMIPT01SE-14-19P |
PT01SE-14-19P
| Heilind Number: | AMIPT01SE-14-19P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-14-19P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP CABLE RECEPTACLE 26482-1, part of the MIL-DTL-26482 compliant PT Series, boasts superior quality and reliability for military and aerospace applications. Crafted with a durable Aluminum shell, featuring an Olive Drab Cadmium finish, this IP67 rated connector ensures robust performance even in harsh environments. With a shell size of 14 and a Bayonet locking mechanism, it guarantees secure connections. The contact pins, made of Copper Alloy and plated with Gold, offer excellent conductivity. Supporting wire sizes ranging from 24 to 20 AWG, and with a voltage rating of 600 VAC, it accommodates a wide range of power requirements. Its insert arrangement of 14-19 allows for versatile connectivity options. RoHS compliant and designed for high reliability, the PT01SE1419P is a top choice for demanding applications in the field of Circular MIL Spec Connectors.

