| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-14-5P |
| Series: | PT Series |
| Part Aliases: | 71-331114-05P |
| SKU: | AMIPT01SE-14-5P |
PT01SE-14-5P
| Heilind Number: | AMIPT01SE-14-5P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-14-5P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP CABLE RECEPTACLE 26482-1 from our PT Series, designed to meet MIL-DTL-26482 military specifications. This rugged connector features a shell size 14 with a durable aluminum construction and olive drab cadmium shell finish, ensuring reliable performance in harsh environments. The contact pins are made of high-quality copper alloy with a gold plating, offering excellent conductivity and corrosion resistance. With an IP67 rating, this connector provides protection against dust and water ingress, making it ideal for outdoor and industrial applications. Its bayonet locking mechanism guarantees secure mating, while the 14-5 insert arrangement accommodates various wire sizes (20 AWG, 16 AWG, 18 AWG). Rated for 1000 VAC, this connector is suitable for high-voltage applications. RoHS compliant and designed for high reliability, the PT01SE145P is a top choice for demanding circular MIL spec connector requirements.

