| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-14-5PX |
| Series: | PT Series |
| SKU: | AMIPT01SE-14-5PX |
PT01SE-14-5PX
| Heilind Number: | AMIPT01SE-14-5PX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-14-5PX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP CABLE RECEPTACLE 26482-1, part of the rugged MIL-DTL-26482 PT Series. Crafted for durability in demanding environments, this connector features a shell made of Olive Drab Cadmium-coated aluminum, providing both strength and corrosion resistance. The contact pins, constructed from high-quality Copper Alloy and plated with Gold, ensure reliable conductivity even under extreme conditions. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for military and industrial applications. The shell size 14, accommodating wire sizes 20 AWG, 16 AWG, and 18 AWG, guarantees versatility in connectivity. Its Bayonet locking mechanism and X keying position provide secure mating and prevent mismating. Meeting stringent RoHS compliance standards, this connector is not only reliable but also environmentally friendly. Designed for high reliability, the AI-CRIMP CABLE RECEPTACLE 26482-1 is a crucial component in mission-critical systems.

