| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-16-23PW |
| Series: | PT Series |
| SKU: | AMIPT01SE-16-23PW |
PT01SE-16-23PW
| Heilind Number: | AMIPT01SE-16-23PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-16-23PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01SE-16-23PW is a high-performance AI-CRIMP CABLE RECEPTACLE meticulously crafted to meet stringent military specifications MIL-DTL-26482. Part of the rugged PT Series, this connector features durable construction with a shell made of Olive Drab Cadmium-coated aluminum, ensuring reliable performance in demanding environments. Its IP67 rating guarantees protection against dust and water ingress, while the gold-plated copper alloy contacts ensure optimal conductivity. With a voltage rating of 600 VAC and compatibility with wire sizes ranging from 24 to 16 AWG, this connector is suitable for a wide range of applications. The bayonet locking mechanism and keying position W provide secure mating and prevent mismating, making it ideal for high-reliability systems. Designed for use in military, aerospace, and industrial settings, the PT01SE1623PW is a dependable solution for your connectivity needs.

