| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-16-23PX |
| Series: | PT Series |
| SKU: | AMIPT01SE-16-23PX |
PT01SE-16-23PX
| Heilind Number: | AMIPT01SE-16-23PX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-16-23PX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP CABLE RECEPTACLE 26482-1 from our esteemed PT Series, meticulously crafted to meet MIL-DTL-26482 military specifications. This high-performance connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring robustness in even the most demanding environments. With a shell size of 16 and a secure Bayonet locking mechanism, it guarantees reliable connectivity under extreme conditions. The contact pins, made of Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. Accommodating wire sizes from 24 to 18 AWG, this IP67-rated connector provides a watertight seal for superior protection. Its voltage rating of 600 VAC and Hi-Rel designation further attest to its suitability for mission-critical applications. Order now and experience the pinnacle of quality and performance in circular MIL-spec connectors with the PT01SE1623PX.

