| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-16-26PZ |
| Series: | PT Series |
| SKU: | AMIPT01SE-16-26PZ |
PT01SE-16-26PZ
| Heilind Number: | AMIPT01SE-16-26PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-16-26PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP CABLE RECEPTACLE 26482-1 is a rugged and reliable circular connector designed for military applications, fully compliant with MIL-DTL-26482 specifications. Part of the PT Series, this high-performance connector features a shell size 16 made of durable aluminum with an olive drab cadmium finish, ensuring longevity in harsh environments. The contact pins, crafted from copper alloy and plated with gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers dust and waterproof protection, making it ideal for use in demanding conditions. Its cable connecting receptacle shell type and bayonet locking mechanism provide secure and easy installation. Supporting wire sizes 24 AWG to 20 AWG and a voltage rating of 600 VAC, it is suitable for a wide range of power and signal applications. The insert arrangement 16-26 with keying position Z allows for proper mating, while its high-reliability construction ensures consistent performance. Perfect for military, aerospace, and other hi-rel industries, the PT01SE1626PZ is a dependable solution for your connectivity needs.

