| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-16-8P |
| Series: | PT Series |
| Part Aliases: | 71-331116-08P |
| SKU: | AMIPT01SE-16-8P |
PT01SE-16-8P
| Heilind Number: | AMIPT01SE-16-8P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-16-8P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP CABLE RECEPTACLE 26482-1 is a high-performance connector designed for military and industrial applications. Part of the MIL-DTL-26482 PT Series, this rugged connector features a shell size of 16 and shell material made of durable aluminum with an Olive Drab Cadmium finish. Its IP67 rating ensures protection against dust and water ingress, making it ideal for harsh environments. The contact material is Copper Alloy with Gold plating, providing excellent conductivity and corrosion resistance. With a contact type of Pin, wire sizes ranging from 20 AWG to 16 AWG are accommodated, allowing for versatile connectivity options. The insert arrangement of 16-8 and bayonet locking mechanism ensure secure connections, while the 1000 VAC voltage rating guarantees reliable performance. RoHS compliance and high reliability make this connector a trusted choice for demanding applications.

