| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-16-8PY |
| Series: | PT Series |
| SKU: | AMIPT01SE-16-8PY |
PT01SE-16-8PY
| Heilind Number: | AMIPT01SE-16-8PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-16-8PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP CABLE RECEPTACLE 26482-1, part of the MIL-DTL-26482 compliant PT Series, is a high-performance connector designed for rugged environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, it offers IP67-rated protection against dust and water ingress. The contact pins, made of Copper Alloy and plated with Gold, ensure reliable signal transmission even in harsh conditions. Supporting wire sizes from 20 AWG to 16 AWG, this cable connecting receptacle is suitable for a wide range of applications. With a voltage rating of 1000 VAC, it meets stringent safety standards. The 16-8 insert arrangement, Y keying position, and Bayonet locking mechanism provide secure and foolproof mating. Engineered for high reliability, this connector is ideal for military, aerospace, and other demanding hi-rel environments. RoHS non-compliant.

