| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-16-8SZ(SR)(LC) |
| Series: | PT Series |
| SKU: | AMIPT01SE-16-8SZ(SR)(LC) |
PT01SE-16-8SZ(SR)(LC)
| Heilind Number: | AMIPT01SE-16-8SZ(SR)(LC) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-16-8SZ(SR)(LC) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01SE-16-8SZ(SR)(LC) Crimp Cable Receptacle 26482-1, a robust and reliable military-spec connector designed for demanding environments. Part of the PT Series, this socket contact assembly features high-quality construction with a copper alloy contact material and gold plating, ensuring optimal conductivity and corrosion resistance. With an IP67 rating, it offers exceptional protection against dust and water ingress, making it ideal for use in harsh conditions. The olive drab cadmium shell finish not only enhances durability but also ensures compliance with RoHS regulations. Suitable for wire sizes ranging from 20 to 16 AWG, and with a voltage rating of 1000 VAC, this connector is capable of handling high-power applications with ease. Its bayonet locking mechanism provides secure mating, while the 16-8 insert arrangement and Z keying position prevent mismating. Please note that this assembly does not ship with contacts, allowing for customization to suit specific requirements. Trust in the PT01SE-16-8SZ(SR)(LC) for your critical connectivity needs.

