| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-16-99PX(SR)(LC) |
| Series: | PT Series |
| SKU: | AMIPT01SE-16-99PX(SR)(LC) |
PT01SE-16-99PX(SR)(LC)
| Heilind Number: | AMIPT01SE-16-99PX(SR)(LC) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-16-99PX(SR)(LC) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01SE-16-99PX(SR)(LC) Crimp Cable Receptacle 26482-1, a rugged and reliable connector designed for military and high-reliability applications. This PT Series connector, meeting MIL-DTL-26482 specifications, features a durable aluminum shell with Olive Drab Cadmium finish for maximum durability in harsh environments. Gold-plated copper alloy contacts ensure superior conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a shell size of 16 and an insert arrangement of 16-99, this connector is suitable for a wide range of wire sizes from 24 AWG to 18 AWG. The bayonet locking mechanism provides secure mating, while the X keying position prevents mismating. Rated for up to 600 VAC, this connector is ideal for power and signal transmission in demanding conditions. Please note, this assembly does not ship with contacts.

