| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-16-99PY |
| Series: | PT Series |
| SKU: | AMIPT01SE-16-99PY |
PT01SE-16-99PY
| Heilind Number: | AMIPT01SE-16-99PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-16-99PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP CABLE RECEPTACLE 26482-1 from our MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The Gold-plated Copper Alloy contacts guarantee optimal conductivity, while the IP67 rating provides protection against dust and water ingress. With a shell size of 16 and cable connecting receptacle design, it accommodates various wire sizes from 24 AWG to 18 AWG, making it versatile for different applications. Engineered for high reliability, it boasts a 600 VAC voltage rating, bayonet locking mechanism, and Y keying position for secure and foolproof connections. Perfect for demanding military and industrial settings, this connector is RoHS compliant and available with high-rel options, meeting the stringent requirements of Circular MIL Spec Connectors. Upgrade your connectivity with the PT01SE1699PY.

