| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-16-99SY |
| Series: | PT Series |
| SKU: | AMIPT01SE-16-99SY |
PT01SE-16-99SY
| Heilind Number: | AMIPT01SE-16-99SY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-16-99SY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01SE-16-99SY is a rugged AI-CRIMP CABLE RECEPTACLE designed to meet MIL-DTL-26482 military specifications, making it ideal for high-reliability applications. Part of the PT Series, this connector features a shell size of 16 with a durable aluminum construction and Olive Drab Cadmium shell finish. The Socket contact type is made of Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating and a voltage rating of 600 VAC, this connector provides reliable performance in harsh environments. Its cable connecting receptacle shell type and bayonet locking mechanism offer secure and easy installation. RoHS compliant and suitable for use with wire sizes ranging from 24 AWG to 18 AWG, the PT01SE-16-99SY is a versatile solution for circular MIL spec connectors in demanding applications.

