| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-18-11PY |
| Series: | PT Series |
| SKU: | AMIPT01SE-18-11PY |
PT01SE-18-11PY
| Heilind Number: | AMIPT01SE-18-11PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-18-11PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP CABLE RECEPTACLE 26482-1 in olive drab cadmium finish is a high-performance connector from the MIL-DTL-26482 PT Series, designed for rugged military applications. With a robust aluminum shell boasting IP67 ingress protection, this PT01SE1811PY model ensures reliable connectivity in harsh environments. Featuring a contact material of copper alloy with gold plating, it guarantees excellent conductivity. The 18-11 insert arrangement, along with a bayonet locking mechanism and Y keying position, offers secure mating. Suitable for 20 AWG to 18 AWG wire sizes and rated for up to 1000 VAC, this RoHS-compliant connector is ideal for high-reliability applications in the aerospace, defense, and industrial sectors.

