| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-18-11S(SR) |
| Series: | PT Series |
| Part Aliases: | 71-332118-11S |
| SKU: | AMIPT01SE-18-11S(SR) |
PT01SE-18-11S(SR)
| Heilind Number: | AMIPT01SE-18-11S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-18-11S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01SE-18-11S(SR) Crimp Cable Receptacle 26482-1 is a rugged and reliable connector designed for military and high-reliability applications. Built to MIL-DTL-26482 specifications, this PT Series connector features a gold-plated copper alloy contact for optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The shell size 18 aluminum housing, finished in olive drab cadmium, ensures durability and longevity. Supporting wire sizes 20 AWG, 16 AWG, and 18 AWG, it accommodates a wide range of cables. The socket contact type, bayonet locking mechanism, and 1000 VAC voltage rating guarantee secure and stable connections. Whether used in military, aerospace, or industrial settings, this connector meets the highest standards of performance and reliability. Compliant with RoHS regulations, it also aligns with environmental standards. Upgrade your connectivity solutions with the PT01SE1811SSR.

