| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-18-30PW |
| Series: | PT Series |
| SKU: | AMIPT01SE-18-30PW |
PT01SE-18-30PW
| Heilind Number: | AMIPT01SE-18-30PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-18-30PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP CABLE RECEPTACLE 26482-1 from our PT Series, a military-grade connector designed for robust performance in demanding environments. Built to MIL-DTL-26482 specifications, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable connectivity even in harsh conditions. The contact pins, made of high-quality Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. With an IP67 rating for ingress protection, this connector is suitable for use in wet and dusty settings. Its cable connecting receptacle design, along with a bayonet locking mechanism, guarantees secure and stable connections. Supporting wire sizes ranging from 24 AWG to 18 AWG, and with a maximum voltage rating of 600 VAC, it is ideal for a wide range of applications. The 18-30 insert arrangement with W keying position allows for easy mating and ensures proper alignment. Whether in military, aerospace, or industrial applications, this hi-rel connector is a dependable solution for your connectivity needs.

