| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-18-30S |
| Series: | PT Series |
| Part Aliases: | 71-331118-30S |
| SKU: | AMIPT01SE-18-30S |
PT01SE-18-30S
| Heilind Number: | AMIPT01SE-18-30S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-18-30S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP CABLE RECEPTACLE 26482-1 from our MIL-DTL-26482 compliant PT Series. This high-performance connector features a durable aluminum shell with an olive drab cadmium finish, ensuring reliability in even the harshest environments. Its socket contact type, made of copper alloy with gold plating, guarantees secure and efficient connections. With a shell size of 18 and an IP67 rating, it offers superior protection against dust and moisture ingress. Suitable for wire sizes ranging from 24 to 18 AWG, this connector is versatile and reliable. Boasting a 600 VAC voltage rating and a bayonet locking mechanism, it is ideal for high-voltage applications requiring secure fastening. Designed for hi-rel applications, the PT01SE1830S is a trusted choice in the aerospace, defense, and industrial sectors.

