| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-18-32PZ |
| Series: | PT Series |
| SKU: | AMIPT01SE-18-32PZ |
PT01SE-18-32PZ
| Heilind Number: | AMIPT01SE-18-32PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-18-32PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP CABLE RECEPTACLE 26482-1 from MIL-DTL-26482 PT Series offers high-performance connectivity for military and aerospace applications. Featuring a durable aluminum shell with Olive Drab Cadmium finish and IP67 rating, this connector ensures reliable operation in harsh environments. The gold-plated copper alloy contacts support optimal signal transmission, while the bayonet locking mechanism guarantees secure mating. With a voltage rating of 600 VAC and compatibility with wire sizes ranging from 24 AWG to 20 AWG, it meets stringent performance requirements. The 18-32 insert arrangement with Z keying position allows for easy identification and mating. Designed for hi-rel applications, the PT01SE1832PZ is a trusted choice for demanding circular MIL Spec connector needs.

