| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-18-32SW |
| Series: | PT Series |
| SKU: | AMIPT01SE-18-32SW |
PT01SE-18-32SW
| Heilind Number: | AMIPT01SE-18-32SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-18-32SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP CABLE RECEPTACLE 26482-1 in the MIL-DTL-26482 PT Series is a high-performance connector designed for military and aerospace applications. Featuring a shell size 18 with a durable aluminum construction and Olive Drab Cadmium shell finish, it offers reliable connectivity in harsh environments. The socket contact type with gold plating ensures excellent signal transmission, while the copper alloy contact material guarantees durability. With an IP67 rating, this connector provides protection against dust and water ingress, making it suitable for outdoor use. It accommodates wire sizes ranging from 24 AWG to 20 AWG, with a voltage rating of 600 VAC. The 18-32 insert arrangement and W keying position facilitate easy mating, while the bayonet locking mechanism ensures secure connections. RoHS compliant and designed for high reliability, the PT01SE1832SW is a trusted solution for demanding applications in the defense and aerospace sectors.

