| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-18-5PX(LC) |
| Series: | PT Series |
| SKU: | AMIPT01SE-18-5PX(LC) |
PT01SE-18-5PX(LC)
| Heilind Number: | AMIPT01SE-18-5PX(LC) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-18-5PX(LC) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01SE-18-5PX(LC) AI-Crimp Cable Receptacle, a robust solution that meets MIL-DTL-26482 military specifications. Part of the PT Series, this high-reliability connector features a shell size of 18 with a durable aluminum construction finished in Olive Drab Cadmium, ensuring longevity in harsh environments. The copper alloy contacts are plated with gold for optimal conductivity, suitable for 12-14 AWG wire sizes and offering a voltage rating of 1000 VAC. With an IP67 ingress protection rating and a bayonet locking mechanism, this connector guarantees secure and sealed connections. Please note that this assembly does not ship with contacts, allowing for customization as needed. Perfect for demanding applications in aerospace, defense, and industrial sectors.

