| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-20-16PY |
| Series: | PT Series |
| SKU: | AMIPT01SE-20-16PY |
PT01SE-20-16PY
| Heilind Number: | AMIPT01SE-20-16PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-20-16PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP CABLE RECEPTACLE 26482-1 from our MIL-DTL-26482 compliant PT Series. Crafted for high reliability in demanding environments, this connector features a rugged aluminum shell with Olive Drab Cadmium finish, ensuring durability and protection. The gold-plated Copper Alloy contacts guarantee excellent conductivity, while the IP67 rating safeguards against moisture and debris. With a shell size of 20 and accommodating wire sizes of 20-16 AWG, it's ideal for secure cable connections. The bayonet locking mechanism and keying position Y provide added security, making it suitable for military and industrial applications. Trust in the PT01SE2016PY for dependable performance in critical systems.

