| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-20-16PZ |
| Series: | PT Series |
| SKU: | AMIPT01SE-20-16PZ |
PT01SE-20-16PZ
| Heilind Number: | AMIPT01SE-20-16PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-20-16PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP CABLE RECEPTACLE 26482-1, part of the PT Series, meets MIL-DTL-26482 military specifications. Designed for rugged environments, this connector features a durable aluminum shell with Olive Drab Cadmium finish for corrosion resistance. The IP67-rated shell ensures reliable performance even in harsh conditions. With a contact material of Copper Alloy and Gold plating, it offers excellent conductivity. The 20-16 insert arrangement accommodates 20, 16, and 18 AWG wire sizes, making it versatile for various applications. The bayonet locking mechanism and Z keying position provide secure mating. Rated for 1000 VAC, this connector is suitable for high-voltage applications. With its hi-rel designation and RoHS compliance, the PT01SE2016PZ guarantees quality and environmental responsibility. A crucial component in Circular MIL Spec Connectors, it is essential for military, aerospace, and industrial systems.

