| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-20-16S |
| Series: | PT Series |
| Part Aliases: | 71-331120-16S |
| SKU: | AMIPT01SE-20-16S |
PT01SE-20-16S
| Heilind Number: | AMIPT01SE-20-16S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-20-16S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP CABLE RECEPTACLE 26482-1 in the MIL-DTL-26482 compliant PT Series combines robust construction with high performance. Featuring a shell size 20 made of durable olive drab cadmium plated aluminum, this connector ensures reliable connectivity in harsh environments. With a socket contact type, and gold-plated copper alloy contacts, it guarantees optimal signal transmission. Suitable for 20 AWG, 16 AWG, and 18 AWG wires, it offers versatility in various applications. Its IP67 rating provides protection against dust and water ingress, while its 1000 VAC voltage rating makes it ideal for high-power applications. The bayonet locking mechanism ensures secure mating, while its high-rel classification guarantees long-term reliability. Perfect for military, aerospace, and industrial use, the PT01SE2016S is a dependable solution for your circular connector needs.

