| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-20-16SZ(476) |
| Series: | PT Series |
| SKU: | AMIPT01SE-20-16SZ(476) |
PT01SE-20-16SZ(476)
| Heilind Number: | AMIPT01SE-20-16SZ(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-20-16SZ(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01SE-20-16SZ(476) Crimp Cable Receptacle 26482-1 is a rugged and reliable circular connector designed for military applications. Built to MIL-DTL-26482 specifications, this connector is part of the PT Series known for its high performance in demanding environments. Featuring a socket contact type with gold plating, it ensures secure and low-resistance connections. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for use in harsh conditions. The aluminum shell with olive drab cadmium finish not only provides durability but also meets RoHS compliance standards. Suitable for wire sizes 20 AWG, 16 AWG, and 18 AWG, and with a voltage rating of 1000 VAC, it guarantees safe and efficient power transmission. The cable connecting receptacle with a bayonet locking mechanism and Z keying position ensures easy and secure mating. With its high-reliability design, the PT01SE2016SZ476 is the perfect choice for critical military and aerospace applications.

