| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-20-39PX |
| Series: | PT Series |
| SKU: | AMIPT01SE-20-39PX |
PT01SE-20-39PX
| Heilind Number: | AMIPT01SE-20-39PX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-20-39PX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP CABLE RECEPTACLE 26482-1, part of the MIL-DTL-26482 compliant PT Series, offers robust connectivity in demanding environments. Featuring a shell size 20 with a durable aluminum construction and Olive Drab Cadmium finish, this IP67-rated connector ensures reliable performance even in harsh conditions. The contact pins, made of high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With a wide wire size compatibility ranging from 24 to 16 AWG, it accommodates various cable types. The 20-39 insert arrangement, X keying position, and Bayonet locking mechanism provide secure mating and alignment. Rated for up to 600 VAC, this connector is suitable for high-voltage applications. Whether in military, aerospace, or industrial settings, the PT01SE2039PX meets stringent quality standards and offers high reliability (hi_rel), making it an essential component for critical systems.

