| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-20-39PY |
| Series: | PT Series |
| SKU: | AMIPT01SE-20-39PY |
PT01SE-20-39PY
| Heilind Number: | AMIPT01SE-20-39PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-20-39PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP CABLE RECEPTACLE 26482-1 from our MIL-DTL-26482 compliant PT Series. This rugged circular connector, with a shell size of 20 and a durable aluminum shell material finished in Olive Drab Cadmium, is designed for high reliability in demanding environments. Featuring a contact type of Pin with Copper Alloy material and Gold plating, it ensures excellent conductivity and corrosion resistance. The IP67 rating guarantees protection against dust and water ingress, while the Bayonet locking mechanism provides secure mating. With a wide wire size range from 24 AWG to 16 AWG, and a voltage rating of 600 VAC, this connector is suitable for a variety of industrial and military applications. The insert arrangement of 20-39 with keying position Y allows for easy and error-free installation. RoHS compliant and offering hi-rel performance, the PT01SE2039PY is the ideal choice for reliable and durable connectivity solutions.

