| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-20-39PZ(476)(LC |
| Series: | PT Series |
| SKU: | AMIPT01SE-20-39PZ(476)(LC |
PT01SE-20-39PZ(476)(LC
| Heilind Number: | AMIPT01SE-20-39PZ(476)(LC |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-20-39PZ(476)(LC |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01SE-20-39PZ(476)(LC) Crimp Cable Receptacle 26482-1, a high-performance connector designed for military applications. Meeting MIL-DTL-26482 specifications, this PT Series connector features durable aluminum shell construction with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The gold-plated Copper Alloy contacts provide excellent conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a shell size of 20 and an insert arrangement of 20-39, this connector accommodates a wide range of wire sizes from 24 AWG to 18 AWG. The Bayonet locking mechanism ensures secure mating, making it ideal for use in demanding situations. Please note that this assembly does not ship with contacts, allowing for customization to suit specific application requirements. Trust in the PT01SE-20-39PZ(476)(LC) for rugged connectivity in mission-critical operations.

