| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-20-39S |
| Series: | PT Series |
| Part Aliases: | 71-331120-39S |
| SKU: | AMIPT01SE-20-39S |
PT01SE-20-39S
| Heilind Number: | AMIPT01SE-20-39S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-20-39S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01SE-20-39S is a rugged and reliable AI-CRIMP CABLE RECEPTACLE 26482-1 connector, designed for military applications in compliance with MIL-DTL-26482 standards. Part of the PT Series, it features a shell size of 20 made of durable aluminum with an Olive Drab Cadmium finish, ensuring longevity in harsh environments. With a high IP67 rating, this connector provides excellent protection against dust and water ingress. The Socket contact type with Gold plating on Copper Alloy contacts guarantees optimal conductivity and corrosion resistance. Accommodating a wide range of wire sizes from 16 to 24 AWG, it offers versatility in connectivity. The bayonet locking mechanism ensures secure mating, while the high voltage rating of 600 VAC makes it suitable for demanding power applications. Ideal for hi-rel environments, the PT01SE2039S is a dependable solution for Circular MIL Spec Connectors.

