| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-22-21SZ(424) |
| Series: | PT Series |
| SKU: | AMIPT01SE-22-21SZ(424) |
PT01SE-22-21SZ(424)
| Heilind Number: | AMIPT01SE-22-21SZ(424) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-22-21SZ(424) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01SE-22-21SZ(424) Crimp Cable Receptacle 26482-1, a high-performance connector designed for military and industrial applications. Meeting MIL-DTL-26482 specifications, this PT Series receptacle ensures reliable connectivity in harsh environments. Featuring a robust aluminum shell with IP67 rating, it offers superior protection against dust and moisture. The gold-plated copper alloy contacts provide excellent conductivity, suitable for high-voltage applications up to 1000 VAC. With a shell size of 22 and a cable connecting design, it accommodates 20-18 AWG wires with ease. The bayonet locking mechanism guarantees secure mating, while the electroless nickel finish enhances durability. RoHS compliant and classified as a hi-rel component, this circular MIL spec connector is the ideal choice for mission-critical systems.

