| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-22-41PW(470) |
| Series: | PT Series |
| SKU: | AMIPT01SE-22-41PW(470) |
PT01SE-22-41PW(470)
| Heilind Number: | AMIPT01SE-22-41PW(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-22-41PW(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01SE-22-41PW(470), a high-performance Crimp Cable Receptacle designed to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a durable Aluminum shell with a black Zinc Cobalt finish, ensuring reliable performance even in harsh environments. The Gold-plated Copper Alloy contacts provide excellent conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 600 VAC and compatibility with wire sizes ranging from 24 AWG to 16 AWG, this connector is suitable for a wide range of applications. Its Bayonet locking mechanism and W keying position offer secure and foolproof mating, making it ideal for hi-rel environments. Trust in the PT01SE2241PW470 for dependable and durable circular connectivity in demanding situations.

