| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-22-41PY |
| Series: | PT Series |
| SKU: | AMIPT01SE-22-41PY |
PT01SE-22-41PY
| Heilind Number: | AMIPT01SE-22-41PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-22-41PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP CABLE RECEPTACLE 26482-1, part of the MIL-DTL-26482 compliant PT Series, is a high-performance connector designed for demanding military and aerospace applications. Featuring a rugged aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector ensures reliable operation in harsh environments. The copper alloy contacts, plated with gold, provide excellent conductivity and corrosion resistance. With a shell size of 22 and contact type as pin, it accommodates wire sizes ranging from 24 AWG to 18 AWG. The 22-41 insert arrangement, with Y keying position and bayonet locking mechanism, guarantees secure mating. Rated for up to 600 VAC, this connector is suitable for high-voltage applications. Designed for hi-rel use, the PT01SE2241PY is a dependable solution for critical connectivity needs in military and aerospace systems.

