| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-22-41SX |
| Series: | PT Series |
| SKU: | AMIPT01SE-22-41SX |
PT01SE-22-41SX
| Heilind Number: | AMIPT01SE-22-41SX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-22-41SX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP CABLE RECEPTACLE 26482-1 from our MIL-DTL-26482 compliant PT Series. Engineered for high-reliability applications, this connector features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring robust performance in demanding environments. The Copper Alloy contacts, plated with Gold, guarantee optimal conductivity and corrosion resistance. With an IP67 rating and a voltage capacity of 600 VAC, this Socket contact type connector accommodates wire sizes ranging from 16 to 24 AWG, making it versatile for various installations. Its Cable Connecting Receptacle shell type, along with the Bayonet locking mechanism, offers secure and efficient mating. Designed with insert arrangement 22-41 and keying position X, it provides precise alignment. This RoHS-compliant connector is a reliable solution for military, aerospace, and industrial applications.

