| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-22-55PW |
| Series: | PT Series |
| SKU: | AMIPT01SE-22-55PW |
PT01SE-22-55PW
| Heilind Number: | AMIPT01SE-22-55PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-22-55PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP CABLE RECEPTACLE 26482-1, a rugged and reliable connector designed for military applications. Part of the MIL-DTL-26482 compliant PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring optimal performance even in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, offer superior conductivity and corrosion resistance. With an IP67 rating and bayonet locking mechanism, this connector provides secure and waterproof connections. Suitable for use with wire sizes ranging from 24 AWG to 20 AWG, and rated for up to 600 VAC, it is ideal for high-reliability applications. The 22-55 insert arrangement with W keying position allows for easy mating, while ensuring proper alignment. Trust in the PT01SE2255PW for your critical connectivity needs.

