| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-22-55S |
| Series: | PT Series |
| Part Aliases: | 71-331122-55S |
| SKU: | AMIPT01SE-22-55S |
PT01SE-22-55S
| Heilind Number: | AMIPT01SE-22-55S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-22-55S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP CABLE RECEPTACLE 26482-1, part of the MIL-DTL-26482 compliant PT Series, offers reliable connectivity in demanding environments. Featuring copper alloy contacts with gold plating, this socket-type connector ensures optimal signal transmission with a voltage rating of 600 VAC. Its IP67-rated shell, made of durable aluminum with an olive drab cadmium finish, provides excellent protection against dust and moisture. The 22-55 insert arrangement and bayonet locking mechanism guarantee secure mating in military and aerospace applications. With support for 24 AWG to 20 AWG wire sizes, this hi-rel connector is essential for critical operations where performance and durability are paramount.

