| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-22-55SY |
| Series: | PT Series |
| SKU: | AMIPT01SE-22-55SY |
PT01SE-22-55SY
| Heilind Number: | AMIPT01SE-22-55SY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-22-55SY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP CABLE RECEPTACLE 26482-1 from our PT Series, meticulously crafted to meet MIL-DTL-26482 military specifications. This high-performance connector features durable Aluminum shell construction with Olive Drab Cadmium finish, ensuring robustness in demanding environments. Its Socket contact type, made of Copper Alloy with Gold plating, guarantees reliable conductivity. With an IP67 rating, it offers exceptional protection against dust and water ingress. Designed for wire sizes ranging from 24 to 20 AWG, and accommodating insert arrangement 22-55 with Y keying position, this connector facilitates secure and efficient cable connections. Compliant with RoHS standards and boasting a voltage rating of 600 VAC, it is not only environmentally friendly but also suitable for a wide range of applications. The Bayonet locking mechanism ensures quick and secure mating, making it ideal for hi-rel scenarios. In the realm of Circular MIL Spec Connectors, the PT01SE2255SY stands out as a pinnacle of quality and performance.

