| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-24-61P(424) |
| Series: | PT Series |
| Part Aliases: | 91-332124-61P |
| SKU: | AMIPT01SE-24-61P(424) |
PT01SE-24-61P(424)
| Heilind Number: | AMIPT01SE-24-61P(424) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-24-61P(424) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01SE-24-61P(424) Crimp Cable Receptacle 26482-1 from our PT Series, compliant with MIL-DTL-26482 specifications. Crafted with a durable Aluminum shell and featuring a robust Bayonet locking mechanism, this connector guarantees secure and reliable connections in even the harshest environments. The gold-plated Copper Alloy contacts ensure optimal conductivity, while the Electroless Nickel shell finish enhances durability. With an IP67 rating and a voltage rating of 600 VAC, this connector is ideal for high-reliability applications in the military, aerospace, and industrial sectors. Suitable for wire sizes ranging from 24 to 20 AWG and with an insert arrangement of 24-61, it offers versatility for various connectivity needs. Rest assured, this RoHS-compliant product meets stringent environmental standards, making it a responsible choice for your projects. Elevate your connectivity solutions with the PT01SE-24-61P(424) – where performance meets reliability.

