| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-8-33P |
| Series: | PT Series |
| Part Aliases: | 71-331108-33P |
| SKU: | AMIPT01SE-8-33P |
PT01SE-8-33P
| Heilind Number: | AMIPT01SE-8-33P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-8-33P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP CABLE RECEPTACLE 26482-1 from our MIL-DTL-26482 compliant PT Series. This high-performance connector is designed for rugged environments, featuring a shell size 8 made of durable aluminum with an olive drab cadmium finish. The contact pins, crafted from copper alloy and plated with gold, ensure reliable conductivity even in harsh conditions. With an IP67 rating, this connector offers excellent protection against dust and water ingress. Its bayonet locking mechanism guarantees secure mating, while its hi-rel construction and 600 VAC voltage rating make it ideal for military and aerospace applications. Compatible with wire sizes 24 AWG to 20 AWG, and boasting an 8-33 insert arrangement, the PT01SE833P is the perfect choice for demanding circular connector needs. Rest assured, it's fully compliant with RoHS regulations, aligning with modern environmental standards. Upgrade to the PT01SE833P for superior performance and durability in your connectivity solutions.

