| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-8-33S |
| Series: | PT Series |
| Part Aliases: | 71-331108-33S |
| SKU: | AMIPT01SE-8-33S |
PT01SE-8-33S
| Heilind Number: | AMIPT01SE-8-33S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-8-33S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP CABLE RECEPTACLE 26482-1 from our PT Series, meticulously engineered to meet MIL-DTL-26482 military specifications. Crafted with a durable shell size 8 made of Olive Drab Cadmium-coated aluminum, this connector ensures superior performance in harsh environments. Featuring Socket contact type with Gold-plated Copper Alloy contacts, it guarantees reliable signal transmission. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for rugged applications. Its bayonet locking mechanism provides secure mating, while its wide wire size compatibility (24 AWG, 22 AWG, 20 AWG) and high voltage rating of 600 VAC make it versatile for various industrial and military uses. Rest assured, this hi-rel connector is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade to the PT01SE833S for unmatched durability and performance in your connectivity solutions.

