| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01SE-8-33S(SR)(LC) |
| Series: | PT Series |
| Part Aliases: | 71-243316-33S |
| SKU: | AMIPT01SE-8-33S(SR)(LC) |
PT01SE-8-33S(SR)(LC)
| Heilind Number: | AMIPT01SE-8-33S(SR)(LC) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01SE-8-33S(SR)(LC) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01SE-8-33S(SR)(LC), a high-performance Crimp Cable Receptacle 26482-1 meticulously crafted for military specifications MIL-DTL-26482. Part of the rugged PT Series, this receptacle boasts superior durability and reliability in harsh environments. Featuring a shell size of 8 and a shell material of Olive Drab Cadmium-coated aluminum, it offers robust protection against corrosion and impact. The gold-plated Copper Alloy contacts ensure optimal conductivity, while the IP67 rating guarantees resistance to dust and moisture. With a voltage rating of 600 VAC, this assembly is suitable for a wide range of applications. Please note that this assembly does not ship with contacts, allowing for custom configurations to meet specific requirements. In summary, the PT01SE-8-33S(SR)(LC) is the perfect choice for demanding military and industrial settings where performance and reliability are paramount.

