| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01W-12-3S |
| Series: | PT Series |
| Part Aliases: | 71-121112-03S U71-121112-03S |
| SKU: | AMIPT01W-12-3S |
PT01W-12-3S
| Heilind Number: | AMIPT01W-12-3S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01W-12-3S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT01W-12-3S, a rugged and dependable MIL-DTL-26482 compliant receptacle from our PT Series. Designed for high-performance in demanding environments, this connector features a durable aluminum shell with an olive drab cadmium finish, ensuring longevity and reliability. The shell size 12, bayonet locking mechanism, and IP67 rating make it ideal for secure cable connections in harsh conditions. With a contact arrangement of 12-3 and socket contact type made of copper alloy with gold plating, it guarantees efficient signal transmission at voltages up to 1000 VAC. Its high-reliability construction and RoHS compliance further enhance its suitability for military, aerospace, and industrial applications. Upgrade to the PT01W123S for superior connectivity in mission-critical operations.

