| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT01W-14-12P |
| Series: | PT Series |
| Part Aliases: | 71-121114-12P U71-121114-12P |
| SKU: | AMIPT01W-14-12P |
PT01W-14-12P
| Heilind Number: | AMIPT01W-14-12P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT01W-14-12P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT01W-14-12P Circular MIL Spec Connector is a rugged and reliable component designed for military and high-reliability applications. With a MIL-DTL-26482 specification, this connector meets stringent standards for performance and durability. Featuring a PT Series design, it ensures compatibility with other PT connectors. The contact pins are made of durable copper alloy with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against environmental factors, making it suitable for use in harsh conditions. The shell, constructed of aluminum with an olive drab cadmium finish, offers robust protection. Its bayonet locking mechanism ensures secure mating. With a voltage rating of 600 VAC and an insert arrangement of 14-12, it is suitable for a wide range of power and signal applications. The PT01W-14-12P Connector is a top choice for demanding military and high-reliability environments.

