| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-14-2S |
| Series: | PT Series |
| Part Aliases: | 71-146214-02S U71-146214-02S |
| SKU: | AMIPT02A-14-2S |
PT02A-14-2S
| Heilind Number: | AMIPT02A-14-2S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-14-2S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02A-14-2S is a rugged circular connector designed for military and high-reliability applications. Meeting MIL-DTL-26482 specifications, this PT Series connector ensures durability and performance in demanding environments. Featuring a shell size 14 with a box mount receptacle design, it offers secure and stable connectivity. The socket contact type, made of copper alloy with gold plating, guarantees optimal signal transmission. With an IP67 rating, it provides protection against dust and moisture ingress. Its aluminum shell construction with olive drab cadmium finish enhances corrosion resistance. The bayonet locking mechanism ensures easy and reliable mating. Rated for 1000 VAC, this connector is suitable for high-voltage applications. Compliant with RoHS regulations, it meets environmental standards. Trusted for its high reliability, the PT02A-14-2S is the ideal choice for critical military and industrial connectivity needs.

