| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-14-AAS |
| Series: | PT Series |
| SKU: | AMIPT02A-14-AAS |
PT02A-14-AAS
| Heilind Number: | AMIPT02A-14-AAS |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-14-AAS |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Our PT02A-14-AAS military-specification circular connector, part of the rugged PT Series, is designed for high-reliability applications. With a shell size of 14 and box mount receptacle configuration, it offers secure connectivity in demanding environments. The copper alloy contacts with gold plating ensure excellent conductivity and corrosion resistance. Meeting MIL-DTL-26482 standards, this connector guarantees reliable performance even in harsh conditions. Its IP67 rating provides protection against dust and water ingress, while the olive drab cadmium shell finish enhances durability. Featuring a bayonet locking mechanism, it offers easy and secure mating. With a voltage rating of 600 VAC, the PT02A14AAS is suitable for a wide range of industrial and military applications. Rest assured, it is RoHS compliant, meeting environmental regulations. Trust in the PT02A14AAS for dependable connectivity in critical systems.

