| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02A-8-84S |
| Series: | PT Series |
| Part Aliases: | 71-146208-84S U71-146208-84S |
| SKU: | AMIPT02A-8-84S |
PT02A-8-84S
| Heilind Number: | AMIPT02A-8-84S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02A-8-84S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02A-8-84S is a rugged MIL-DTL-26482 compliant receptacle from the PT Series, designed for high-reliability connectivity in demanding environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector ensures protection against dust and water ingress. Its shell size 8 accommodates the insert arrangement 8-84, with a secure bayonet locking mechanism for added stability. The contact sockets, made of Copper Alloy and plated with Gold, guarantee optimal signal transmission. With its military-grade construction and RoHS compliance, the PT02A-8-84S is the ideal choice for applications requiring durable and high-performance circular connectors.

