| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-10-2S |
| Series: | PT Series |
| Part Aliases: | 71-148210-02S U71-148210-02S |
| SKU: | AMIPT02E-10-2S |
PT02E-10-2S
| Heilind Number: | AMIPT02E-10-2S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-10-2S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-10-2S is a rugged and reliable military-grade circular connector that meets MIL-DTL-26482 specifications, making it ideal for demanding environments. Part of the PT Series, this connector features a shell size 10 with a box mount receptacle design and a durable olive drab cadmium shell finish. Its copper alloy contacts with gold plating ensure excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress. The socket contact type and bayonet locking mechanism provide secure and efficient connections. Rated for 600 VAC voltage, it is suitable for high-power applications. RoHS compliant and designed for high-reliability performance, the PT02E-10-2S is the perfect choice for military, aerospace, and industrial applications.

